3M Welding Filter 10V, 10 00 03

  • RS Stock No. 187-8639
  • Mfr. Part No. 100003
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Spare part auto-darkening filter, when you already have a welding helmet 10 or 10-QR (must be ordered separately)
Appropriate for MIG, Stick and TIG (> 20 A)
For maximum safety and comfort, make it a habit to check your equipment regularly. Replace worn out or damaged parts
Auto-darkening filter for 3M™ Welding Helmet Series 10. Variable dark shade 10-12 (10V)

Specifications
Attribute Value
Lens Size 93 x 44mm
Auto Darkening Lens Yes
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 526.00
units
Per unit
1 +
MYR526.00
Related Products
Introducing 3M™ Secure Click ™ HF-802SD the worlds ...
Description:
Introducing 3M™ Secure Click ™ HF-802SD the worlds first 4-way airflow filter system used in a reusable half-mask respirator that offers simple, comfortable and offers effective protection. Protection against particulates and a range of gases and vapours is only possible ...
Introducing the 9100 FX welding mask from 3M, ...
Description:
Introducing the 9100 FX welding mask from 3M, this all-new suspension profiles your head shape for a secure and stable fit. The makeup of the 9100 FX is lightweight and durable that has a high impact rating. It's compatible with ...
The SIP 50th Anniversary Edition Head shield boasts ...
Description:
The SIP 50th Anniversary Edition Head shield boasts a very quick light-to-dark response time, and vice versa, effectively protecting eyes from a sudden arc. Lightweight and fully adjustable. Striking 50th Anniversary gold designAdjustable welding shade control settings:4 SHADE for grinding ...
The SIP Meteor 2185 Electronic Head shield boasts ...
Description:
The SIP Meteor 2185 Electronic Head shield boasts a very quick light-to-dark response time, and vice versa, effectively protecting eyes from a sudden arc. Lightweight and fully adjustable. 3/10,000sec light-to-dark response, 2 sensors4 SHADE for grinding / 9-13 SHADE for ...