3M G5 Safety Helmet
- RS Stock No.:
- 799-922
- Mfr. Part No.:
- 7100333685
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR1,315.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,315.94 |
*price indicative
- RS Stock No.:
- 799-922
- Mfr. Part No.:
- 7100333685
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Safety Helmet | |
| Series | G5 | |
| Auto Darkening Lens | No | |
| Colour | Black | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Sub Type Safety Helmet | ||
Series G5 | ||
Auto Darkening Lens No | ||
Colour Black | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Welding Helmet provides a comprehensive safety solution by integrating a high-performance welding mask with a dedicated safety helmet. This configuration is specifically designed for industrial environments where head protection is mandatory, ensuring welders can work safely without sacrificing optical clarity or ease of use.
Haptic tap feature for quick switching between welding and grinding modes
Customisable design compatible with task lights and protective covers
Ergonomic fit designed for stability during Active movement
Related links
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Air Flip Up Lithium-ion Shade 5 Auto Darkening Lens
- SIP PAPR WR1000 Helmet, Shade 9 to 13 Adjustable Headband
- SIP PAPR WR2000 Helmet, Shade 9 to 13 Adjustable Headband
- Centurion Safety Welding Shield Flip Up Face Shield