- RS Stock No.:
- 789-8885
- Mfr. Part No.:
- HCN 20K50IP
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 789-8885
- Mfr. Part No.:
- HCN 20K50IP
- Manufacturer:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HCN Series Hanging Scale
Professional HCN hanging scale suitable for hanging loads.
Multi data hold function.
Peak load display.
IP65 protection.
Stainless steel housing.
LCD display.
Peak load display.
IP65 protection.
Stainless steel housing.
LCD display.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 20kg |
Scale Type | Hanging |
Resolution | 50 g |
Net Weight | 0.8kg |
Model Number p | HCN 20K50IP |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |