- RS Stock No.:
- 789-8807
- Mfr. Part No.:
- IFB 30K5DM
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 789-8807
- Mfr. Part No.:
- IFB 30K5DM
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IFB Series Platform Scales
Professional range of the IFB Series platform scales ideal for use within industrial applications.
Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15 → 30kg |
Scale Type | Platform |
Resolution | 5 → 10 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, UK |
Weighpan Dimensions | 400 x 300 x 128mm |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 128mm |
Net Weight | 10kg |
Model Number p | IFB 30K5DM |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |