Ohaus PX224M Weighing Scale Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

MYR12,754.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,754.85

*price indicative

RS Stock No.:
193-303
Mfr. Part No.:
30430013
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Weighing Scale

Resolution

0.1 mg

Parts Counting

Yes

Display Type

LCD

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Net Weight

0.5kg

Standards/Approvals

IEC 610101:2010, EN 613261:2013 (Class A emissions,General immunity), IEC 613261:2012 (Class A emissions,General immunity), FCC Part 15 (Class A), Industry Canada ICES001 (Class A), EN 610101:2010

Model Number

PX224M

COO (Country of Origin):
CN
The Ohaus Europe GmbH Affordable balance delivers reliable results with essential functions like basic weighing, parts counting, percent weighing, and more. Featuring a backlit LCD with a second-line display for guidance, it ensures ease of use and accuracy for various applications.

RS232 and USB device

Metal base;Internal auto-cal system for automatic calibration weight validation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy