- RS Stock No.:
- 201-8059
- Mfr. Part No.:
- 960-001076
- Manufacturer:
- Logitech
Discontinued product
- RS Stock No.:
- 201-8059
- Mfr. Part No.:
- 960-001076
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Logitech C295e is a webcam that delivers razor-sharp video at an amazingly affordable price for an enhanced face-to-face meeting experience virtually any desktop. It has a 78° field of view, full HD video with autofocus. The C925e webcam provides a good collaboration experience improving visual quality in low light and backlit situations at multiple distances.
Up to 1080p video calling at 30 frames-per-second (up to 1920 x 1080 pixels)
Integrated Privacy Shade
H.264 video compression
Built-in dual stereo mics with automatic noise reduction
Hi-Speed USB 2.0 certified (USB 3.0 ready)
Tripod-ready universal clip fits laptops, LCD or CRT monitor
Integrated Privacy Shade
H.264 video compression
Built-in dual stereo mics with automatic noise reduction
Hi-Speed USB 2.0 certified (USB 3.0 ready)
Tripod-ready universal clip fits laptops, LCD or CRT monitor
Specifications
Attribute | Value |
---|---|
Model | C925E |
Maximum Resolution | 1920 x 1080 |
Built-In Microphone | Yes |
Connection Type | USB 2.0 |
Frame Rate | 30fps |