- RS Stock No.:
- 144-8241
- Mfr. Part No.:
- SMC100AP31
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 144-8241
- Mfr. Part No.:
- SMC100AP31
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
R&S® SMC100A Series Signal Generator
The analogue SMC100A series sets standards for attractively priced signal generators. It has the smallest size and the best price/performance ratio in its class. The flexible and versatile instrument is suited for use in service and maintenance labs. Due to its small dimensions and lightweight design, the R&S®SMC100A is also the perfect choice for field applications or training and education environments.
Application
Service and maintenance
Research and education
Field use
Secure areas
Simple production applications
Features And Benefits
High performance at an attractive price
Flexible and universal all purpose signal generator
Frequency range 9 kHz to 1.1 GHz or 3.2 GHz
Typical maximum level of >+17 dBm
Analogue modulation modes (AM/FM/φM/pulse modulation) integrated as standard
Remote control compatibility with other signal generators
Multiple language support (nine selectable GUI languages)
Integrated overvoltage protection
Wear-free electronic attenuator
Space-saving operation due to small dimensions
Smallest signal generator in the economy class
Lightweight
Simplified error diagnostics through built-in selftests
Included in this bundle:
- SMC100A Signal Generator
- SMC-B103 9kHz…3.2GHz option
- SMC-B1 reference oscillator option
Signal Generators
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 3.2GHz |
Minimum Frequency | 9 kHz |
Resolution | <1 % |
Maximum Pulse Width | 1s |
Maximum Operating Temperature | +55°C |
Display Type | LCD |
Data Entry | Keyboard |
Sweep | Triggered |
Rise - Fall Time | <500ns |
Inputs | Modulation In |
Connector Type | BNC Female |
Weight | 3.9kg |
Interface Type | LAN, USB |
Minimum Operating Temperature | 0°C |
Height | 112mm |
Dimensions | 236 x 368 x 112mm |
Width | 368mm |
Length | 236mm |
Model Number p | SMC100AP31 |