- RS Stock No.:
- 144-8239
- Mfr. Part No.:
- SMC100AP30
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 144-8239
- Mfr. Part No.:
- SMC100AP30
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz Signal Generator
The Rohde & Schwarz signal generator is high tech, lightweight waveform generator. This device has 1 channel and supports frequencies up to 3.2GHz. It has the smallest size and the best price/ performance ratio in its class. The flexible and versatile device is suited for use in service and maintenance labs requiring a modern and flexible test instrument capable of high-performance at an attractive price. Due to its small dimensions and lightweight design, it is also the perfect choice for field applications or training and education environments.
Features and Benefits
The supply voltage ranging from 100VAC to 240VAC
Flexible and universal all-purpose signal generator
Typical maximum level of >+17dBm
Analogue modulation modes (AM/ FM/ pulse modulation) integrated as standard
Remote control compatibility with other signal generators
Multiple language support (9 selectable GUI languages)
Integrated overvoltage protection
Wear-free electronic attenuator
Space-saving operation due to small dimensions
Smallest signal generator in the economy class
Simplified error diagnostics through built-in self-tests
Connector type is BNC female
Lightweight
Flexible and universal all-purpose signal generator
Typical maximum level of >+17dBm
Analogue modulation modes (AM/ FM/ pulse modulation) integrated as standard
Remote control compatibility with other signal generators
Multiple language support (9 selectable GUI languages)
Integrated overvoltage protection
Wear-free electronic attenuator
Space-saving operation due to small dimensions
Smallest signal generator in the economy class
Simplified error diagnostics through built-in self-tests
Connector type is BNC female
Lightweight
Applications
Telecommunication
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Electronics laboratories
Educational institutes
Electronics designing
Service and maintenance
Certifications
UL 61010-1 approval
VDE-GS approval
CCSAUS certified
CAN/CSA-C22.2 certified
IEC 61010-1
EN 61010-1,
EN 61000-3-2
EN 55011 class B
EN 61326
VDE-GS approval
CCSAUS certified
CAN/CSA-C22.2 certified
IEC 61010-1
EN 61010-1,
EN 61000-3-2
EN 55011 class B
EN 61326
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 3.2GHz |
Minimum Frequency | 9 kHz |
Resolution | <1 % |
Maximum Pulse Width | 1s |
Weight | 3.9kg |
Connector Type | BNC Female |
Inputs | Modulation In |
Data Entry | Keyboard |
Dimensions | 236 x 368 x 112mm |
Sweep | Triggered |
Rise - Fall Time | <500ns |
Display Type | LCD |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Model Number p | SMC100AP30 |
Length | 236mm |
Interface Type | LAN, USB |
Height | 112mm |
Width | 368mm |