Exacompta 15L Green Waste Paper Bin

Subtotal (1 unit)*

MYR278.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR278.96

*price indicative

RS Stock No.:
727-403
Mfr. Part No.:
45363D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Capacity

15L

Product Type

Waste Paper Bin

Colour

Green

Depth

335mm

Standards/Approvals

EN ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta ecobin waste paper bin offers a stylish and functional solution for managing your recycling needs. Designed to effortlessly fit into any space, this pastel green bin is not only aesthetically pleasing but also highly practical with a generous 15-litre capacity. Built with PP material, the ecobin combines durability with ease of cleaning, ensuring that you can maintain a tidy environment. Equipped with integrated handles, emptying the bin is a breeze, making it the Ideal choice for both home and office use. With its easy-clean interior and efficient waste separation features, this bin promotes an eco-friendly lifestyle while adding a touch of elegance to your decor.

Generous capacity of 15 litres allows for ample waste disposal

Integrated handles simplify the process of emptying the bin

Easy-to-clean interior reduces maintenance effort and time

Crafted from Durable PP material which ensuring long-lasting use

Designed to be recyclable, contributing to environmental sustainability

Comes in an attractive pastel green colour, enhancing interior aesthetics

Lightweight unit at 482 g facilitates easy handling

Mono-material design ensures simple waste separation and recycling

Product is plastic-free, supporting eco-conscious consumer choices

With a warranty of 5 years, this bin reflects exacompta's commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy