Exacompta 15L Blue Waste Paper Bin
- RS Stock No.:
- 727-401
- Mfr. Part No.:
- 45362D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
MYR278.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR278.96 |
*price indicative
- RS Stock No.:
- 727-401
- Mfr. Part No.:
- 45362D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Capacity | 15L | |
| Product Type | Waste Paper Bin | |
| Colour | Blue | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Capacity 15L | ||
Product Type Waste Paper Bin | ||
Colour Blue | ||
Standards/Approvals EN ISO 14001 | ||
Depth 335mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta waste paper bin Aquarel is expertly designed to cater to your waste management needs while adding a splash of colour to your environment. With a generous capacity of 15 litres, this round bin is perfect for offices or homes, enabling effortless disposal without compromising on aesthetics. Constructed from Durable PP material, it features integrated handles for easy emptying and an easy-clean interior, ensuring convenience and hygiene. Its Compact dimensions of 263x263x335 mm allow for versatile placement, while the vibrant pastel blue adds a modern touch to any space. With a commitment to eco-friendliness, this bin is fully recyclable, making it an Ideal choice for environmentally conscious consumers.
Generous 15-litre capacity for efficient waste disposal
Integrated handles facilitate effortless emptying
Constructed from Durable and lightweight PP material
Easy-clean interior ensures hygiene and convenience
Compact size fits seamlessly in any room
Eco-friendly with 100% recyclability
Vibrant pastel blue colour complements modern decor
Product is vegan and plastic-free packaging supports sustainability
Designed with an ecodesign approach to minimise environmental impact
