Rubbermaid Commercial Products Defenders® Square Step Can 25L White Pedal Galvanised Steel Waste Bin
- RS Stock No.:
- 917-5377
- Mfr. Part No.:
- FGST12EPLWH
- Manufacturer:
- Rubbermaid Commercial Products
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,819.96
Units | Per Unit |
1 + | MYR1,819.96 |
- RS Stock No.:
- 917-5377
- Mfr. Part No.:
- FGST12EPLWH
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Approvals
FM Approved
Rubbermaid Defenders® 25L White Square Step Galvanised Steel Waste Bin
The Defenders® decorative refuse container from Rubbermaid Commercial Products is an ideal indoor waste receptacle for hospitals and other healthcare facilities, kitchens, and other environments that require hands-free operation. Easily sanitised and FM-certified, this model also meets OSHA standards for the containment of infectious waste.
A leak-proof rigid plastic liner sits inside the heavy-gauge fire-safe steel outer, keeping liquids contained and ensuring cleanliness in the surrounding area. The restraint mechanism restricts the lid from damaging walls during operation and the non-slip feet protect floors from scuffs while keeping the bin in place.
A leak-proof rigid plastic liner sits inside the heavy-gauge fire-safe steel outer, keeping liquids contained and ensuring cleanliness in the surrounding area. The restraint mechanism restricts the lid from damaging walls during operation and the non-slip feet protect floors from scuffs while keeping the bin in place.
Features & Benefits
- 25 litre capacity.
- Heavy-duty fire-safe steel for product longevity.
- Smooth steel surfaces are easy to sanitise, ensuring optimisation of sanitary efforts.
- Hands-free operation ensures user hygiene.
- Complies with OSHA standards for the containment of infectious waste, making it highly suitable for the medical industry.
- Rigid plastic liner prevents leakage of liquids into the surrounding areas.
- Piano-hinged lid features a restraint mechanism that prevents damage to walls or equipment behind the bin.
- Non-slip feet prevent the bin from moving and protects the floor from damage or scuffs.
- Retainer bands discreetly hold liner bags in place and out of sight.
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Specifications
Attribute | Value |
---|---|
Capacity | 25L |
Colour | White |
Material | Galvanised Steel |
Wheels | No |
Trade Name | Defenders® Square Step Can |
Depth | 305mm |
Height | 584mm |
Width | 305mm |
Lid | Yes |
Lid Type | Pedal |