- RS Stock No.:
- 794-6947
- Mfr. Part No.:
- FG9W1500LGRAY
- Manufacturer:
- Rubbermaid Commercial Products
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,313.89
Units | Per Unit |
1 + | MYR1,313.89 |
- RS Stock No.:
- 794-6947
- Mfr. Part No.:
- FG9W1500LGRAY
- Manufacturer:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Waste Confidential Combo
Slim Jim® containers are the industry standard in space-saving waste management and this Waste Confidential Combo container is no exception.
With a maximum capacity of 87 L, this space-saving recycling bin comes complete with a lockable lid for maximum security when disposing of confidential documents or waste.
With a maximum capacity of 87 L, this space-saving recycling bin comes complete with a lockable lid for maximum security when disposing of confidential documents or waste.
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 87L |
Colour | Grey |
Material | PE |
Trade Name | Slim Jim |
Depth | 508mm |
Height | 762mm |
Width | 279mm |
Lid | Yes |