- RS Stock No.:
- 356-4557
- Mfr. Part No.:
- WM 92 RT ZC RL
- Manufacturer:
- Unicorn Containers
Discontinued product
- RS Stock No.:
- 356-4557
- Mfr. Part No.:
- WM 92 RT ZC RL
- Manufacturer:
- Unicorn Containers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wall-mount Sack-holder
Sack-holders for mounting on walls and upright surfaces
Galvanised for outside and inside use
Rubber-type lid keeps the rain out and the rubbish in
Galvanised for outside and inside use
Rubber-type lid keeps the rain out and the rubbish in
Specifications
Attribute | Value |
---|---|
Capacity | 92L |
Colour | White |
Material | Steel |
Diameter | 315mm |
Height | 432mm |
Lid | Yes |