- RS Stock No.:
- 221-1597
- Manufacturer:
- RS PRO
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,348.97
Units | Per Unit |
1 - 4 | MYR1,348.97 |
5 + | MYR1,110.21 |
- RS Stock No.:
- 221-1597
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Wheelie Bins
Introducing the range of RS PRO Wheelie Bins, an ideal solution for collecting and disposing of waste products in commercial, industrial, and domestic settings. The high-density polyethylene material makes the waste bin weatherproof and resistant to UV and chemical exposure, allowing it to be stored outside or in harsh environments, ensuring a convenient waste collection point, regardless of the setting its being used in. Designed with a flip-top lid for easy disposal and coverage of the waste, as well as two rear wheels and a pull handle, makes the bin easy to manoeuvre even when its filled. This wheeled bin is extremely versatile and offers an easy to clean, hygienic solution to waste disposal in a wide range of applications.
Features and Benefits:
- This RS PRO 360 litre capacity wheelie bin is an ideal solution for waste collection and disposal in commercial, industrial and domestic applications
- The bin has been designed with two rear wheels and a pull handle for ultimate portability and manoeuvrability even when its full
- Manufactured from high-density polyethylene, the wheelie bin is resistant to chemical spills and UV, as well as being weatherproof, making it ideal for outdoor or harsh industrial environments
- In addition to this, the heavy-duty polyethylene plastic ensures a smooth surface, making the bin easy to clean without waste sticking to the surface
- Ideal for recycling and general refuse collection
- Available in a range of colour options if colour coding is a standard requirement for cross-contamination and hygiene management
Applications:
Rubbish and recycling bins are versatile waste collection containers and are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied, and it is also important to consider the size and shape of the bin as well as lid style and material based on the type of waste being collected and the method of disposal. Wheelie bins and other waste containers can be used for:
- Household and food waste
- Recycling, garden waste and composting
- Medical waste
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Capacity | 360L |
Colour | Blue |
Material | Polyethylene |
Wheels | Yes |
Depth | 625mm |
Height | 1095mm |
Width | 850mm |
Lid | Yes |
Lid Type | Flip |