Rubbermaid Commercial Products Rubbermaid 26.6L Blue Polyethylene Waste Paper Bin

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Rubbermaid 26.6L Blue Rectangular Waste Paper Bin

This all-plastic rectangular waste paper bin is ideal for recycling deskside or under a desk. Slimline and practical, it can sit against the wall or desk without intruding on working space whilst providing an effective recycling solution.

Features & Benefits

  • 26.6 litre capacity.

  • Space-efficient, economical and effective recycling solution.

  • Polyethylene material resists chips, dents and rust.

  • Rolled rims add strength and stability to ensure product longevity.

  • Fits under standard-height desks.

  • Blue bin features white recycling logo to encourage waste separation.

Typical Applications

Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:

  • Household waste

  • Food waste

  • Garden waste

  • Medical waste

  • Composting

  • Recycling

Specifications
Attribute Value
Trade Name Rubbermaid
Capacity 27L
Colour Blue
Material Polyethylene
Depth 36.5mm
Height 38mm
Width 26mm
185 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 57.30
units
Per unit
1 +
MYR57.30