Rubbermaid Commercial Products Slim Jim 68L Black Pedal PE Dustbin

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

68 L Step On Resin Container With End Step

The Step-on, End step resin waste collection bins have a commercial grade front pedal providing a longer working life of the bin. The design is discreet focusing on maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage plus a retainer band ensures the security of the poly liner and a rigid liner is included.

FEATURES and BENEFITS:
Manufactured resin polyethylene
Polycarbonate lid
Step on
End step
Commercial grade pedal
Internal hinge
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Retainer band for poly-liner
Rigid liner included
Provides a safer and pleasant environment
Factory mutual and TUV certified

Approvals

Factory mutual and TUV certified

Slim Jim® Containers

Specifications
Attribute Value
Trade Name Slim Jim
Capacity 68L
Colour Black
Material PE
Depth 561.6mm
Height 781.3mm
Width 373.4mm
Wheels No
Lid Yes
Lid Type Pedal
Discontinued product