Durable 1800503221 60L Black Plastic Waste Bin
- RS Stock No.:
- 341-622
- Mfr. Part No.:
- 1800503221
- Manufacturer:
- Durable
Subtotal (1 unit)*
MYR285.82
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.82 |
*price indicative
- RS Stock No.:
- 341-622
- Mfr. Part No.:
- 1800503221
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Waste Bin | |
| Capacity | 60L | |
| Colour | Black | |
| Material | Plastic | |
| Wheeled | No | |
| Trade Name | 1800503221 | |
| Depth | 282mm | |
| Height | 600mm | |
| Width | 590mm | |
| Standards/Approvals | TUV, Blue angel | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Waste Bin | ||
Capacity 60L | ||
Colour Black | ||
Material Plastic | ||
Wheeled No | ||
Trade Name 1800503221 | ||
Depth 282mm | ||
Height 600mm | ||
Width 590mm | ||
Standards/Approvals TUV, Blue angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable 60 litre plastic waste bin designed for collecting and separating waste and recyclables. It featuring robust carry handles for easy transport and retaining recesses on the underside for safe and convenient emptying.
In rectangular form
With clamp slots for waste bags
Uses recycled plastics in Blue Angel quality
Related links
- Durable DURABIN 90L Black Plastic Waste Bin
- Tork 50L Black Plastic Waste Bin
- Rubbermaid Commercial Products Refuse Bin 8gal Black Plastic Waste Bin
- Durable 1800503050 60L Grey Plastic Waste Bin
- Durable DURABIN 90L Grey Plastic Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Rexel Rexel Choices Waste Bin 14L Black No Lid Plastic Waste Bin
- Rubbermaid Commercial Products Rubbermaid 50gal Black Swing Plastic Waste Bin
