- RS Stock No.:
- 127-1368
- Mfr. Part No.:
- WALL3LC
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1368
- Mfr. Part No.:
- WALL3LC
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 35W IP65 Adjustable LED Wall Light - Copper
The Knightsbridge GU5 SMD LED non-dimmable lamp consumes just 5 W of energy and provides over 400 lumens. The GU10 lamp is ideal to retrofit into existing fixtures and replace traditional halogen lamps equivalent to 50 W. Compared to standard halogen lamps they can save energy and require little maintanence, with an average of 25000 hours.
Features and Benefits
GU10 led lamps
5 W SMD LED
Retrofit Replacement
Lifetime: 25000
Non-dimmable
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen, LED |
Type | Adjustable Wall Light |
Lamp Base | GU10 |
Voltage Rating | 230 V ac |
Depth | 163 mm |
Dimensions | 63 (Dia.) x 163 mm |
Diameter | 63mm |
Wattage | 35 W |
Finish | Copper |
Series | WALL |
Standards Met | BS EN 60598, CE |
Diffuser Finish | Clear |