Rapid M5 11 mm Anchor & Fixing Installation Tool Steel, Zinc Alloy Tool
- RS Stock No.:
- 671-386
- Mfr. Part No.:
- 5001535
- Manufacturer:
- Rapid
N
Subtotal (1 unit)*
MYR115.20
FREE delivery for orders over RM 500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.20 |
*price indicative
- RS Stock No.:
- 671-386
- Mfr. Part No.:
- 5001535
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Anchor & Fixing Installation Tool | |
| Sub Type | Tool | |
| Thread Size | M5 | |
| Material | Steel, Zinc Alloy | |
| Diameter | 11mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Anchor & Fixing Installation Tool | ||
Sub Type Tool | ||
Thread Size M5 | ||
Material Steel, Zinc Alloy | ||
Diameter 11mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid XP10 is a simple, easy to use setting tool for occasional plasterboard fixing. It delivers effective fixation of metal hollow wall anchors. Features include a long steel ARM that enables easy tension of the plug. The XP10 is ideally used for M4 and M5 hollow wall anchors into single plasterboard. For added convenience, the XP10 is supplied in a kit which includes 20 hollow wall anchors, a screw bit and two drill bits in the corresponding size. A complete solution that lets hobby users carry out fast, no-hassle fastening and fixing around the home.
For M4 and M5 screws into hollow wall anchors
Long steel ARM for an easy tension
Steel body with long lasting zinc alloy
Locking function for easy storage
Related links
- Wall Fixing Installation Accessories
- Squire Drop In Anchor Setting Tool Anchor
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Facom Cavity Fixing Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- RS PRO M10 Drop In Anchor Setting Tool Stainless Steel Drop In Anchor Setting Punch
- RS PRO M6 Drop In Anchor Setting Tool Stainless Steel Drop In Anchor Setting Punch
- RS PRO M12 Drop In Anchor Setting Tool Stainless Steel Drop In Anchor Setting Punch
