- RS Stock No.:
- 186-1870
- Mfr. Part No.:
- PFF13-3-9W
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 186-1870
- Mfr. Part No.:
- PFF13-3-9W
- Manufacturer:
- Takachi Electric Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Specifications
Attribute | Value |
---|---|
External Height | 25 mm |
External Width | 149.3 mm |
External Depth | 125.3mm |
Body Material | ABS |
IP Rating | IP40 |
Door Lock Type | Screw |
Colour | Off-White |
Series | PFF |
External Mounting Type | Wall |
Application | HUB, Wi-Fi Access Point, Wireless LAN |
Special Features | Equipped with Built-in Bosses for PCB Mounting, PF Plastic Case with Wall Mounting Flange Bottom Design |
For Protection Of | HUB, Wireless LAN |
Standards Met | UL94V-0 |