- RS Stock No.:
- 177-4453
- Mfr. Part No.:
- SV-010XXL
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 177-4453
- Mfr. Part No.:
- SV-010XXL
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Safety Waistcoat
The Unilite safety waistcoat is a class 2 high visibility vest. It provides the wearer with ensured working safety. It offers a combination of fantastic lighting performance along with safety. The vest illuminates the wearer to be easily spotted from all potential angles. For added safety, the vest is also fire retardant, a feature not included in many other safety vests. To improve its performance on the front, there is a high quality, detachable, 150 lumen Samsung LED light, providing a quick access source of light to illuminate the area in front of the wearer.
Features and Benefits
Size: XX large
150 lumen Samsung LED in front of the jacket
2Hz flash mode for extended visibility
Built-in USB charging connector
Colour: orange
Fire retardant
Lightweight lithium rechargeable battery
Long LED runtime from two and half hours to six and half hours, depending upon the mode selected
Long range of light up to 13m
Low charging time within 4 hours
Water resistant
150 lumen Samsung LED in front of the jacket
2Hz flash mode for extended visibility
Built-in USB charging connector
Colour: orange
Fire retardant
Lightweight lithium rechargeable battery
Long LED runtime from two and half hours to six and half hours, depending upon the mode selected
Long range of light up to 13m
Low charging time within 4 hours
Water resistant
Applications
Camping
Construction
Contract engineers
Cycling
Electricians
Mining
Oil and gas industry
Plumbers
Runners
Warehouses
Construction
Contract engineers
Cycling
Electricians
Mining
Oil and gas industry
Plumbers
Runners
Warehouses
Certifications
ENISO 14116:2015
ENISO 20471:2013
ENISO 20471:2013
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | XXL |
Gender | Unisex |