- RS Stock No.:
- 138-0755
- Mfr. Part No.:
- PESARGRGT
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0755
- Mfr. Part No.:
- PESARGRGT
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Padded vest. Fastening with zip under storm flap. Armholes with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Polyurethane-coated polyester fabric. Wadded polyester Taffeta lining.
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Body warmer |
Material Properties | Cold Resistant |
Closure Type | Zipper |
Outer Material | Polyester |
Colour | Grey |
Standards Met | EN ISO 13688:2013 |