Murata DMS-20PC Series Digital Panel Voltmeter DC, LED Display 3.5-Digits
- RS Stock No.:
- 230-7925
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Manufacturer:
- Murata
View all Voltmeters
- RS Stock No.:
- 230-7925
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Manufacturer:
- Murata
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Murata DMS-20PC series Digital Panel Voltmeter has a 3.5 digit and standard red LED sub miniature digital panel meter input voltage is +/- 20V.
Operating temperature(degC) 0℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Specifications
Attribute | Value |
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LED |
Cutout Height | 22.4mm |
Cutout Width | 35.1mm |
Series | DMS-20PC |