Texas Instruments SN74LVC8T245PWR, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin TSSOP
- RS Stock No.:
- 825-3473
- Mfr. Part No.:
- SN74LVC8T245PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3473
- Mfr. Part No.:
- SN74LVC8T245PWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Pin Count | 24 |
Logic Function | Bus Transceiver |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Low Level Output Current | 32mA |
Maximum High Level Output Current | -32mA |
Propagation Delay Test Condition | 15pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 32.2 ns@ 15 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |