AD652JPZ, Voltage to Frequency Converter, Synchronous, 2000kHz ±0.05%FSR, 20-Pin PLCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 2000kHz
Linearity Error ±0.05%FSR
Power Supply Type Dual, Single
Typical Single Supply Voltage 15 V, 18 V, 24 V
Typical Dual Supply Voltage ±15V
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 9.04 x 3.68mm
Height 3.68mm
Length 9.04mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 9.04mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 49)
MYR 96.859
units
Per unit
Per Tube*
49 +
MYR96.859
MYR4,746.091
*price indicative
Related Products
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
The device is a high voltage converter smartly ...
Description:
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as ...
The TC9400/TC9401/TC9402 are low-cost voltage-to-frequency (V/F) converters utilizing ...
Description:
The TC9400/TC9401/TC9402 are low-cost voltage-to-frequency (V/F) converters utilizing low power CMOS technology. The converters accept a variable analog input signal and generate an output pulse train whose frequency is linearly proportional to the input voltage. The devices can also be ...