- RS Stock No.:
- 667-4183
- Mfr. Part No.:
- MCP120-270DI/TO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 667-4183
- Mfr. Part No.:
- MCP120-270DI/TO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP120 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microcontroller |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 2.7V |
Minimum Reset Threshold Voltage | 2.55V |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.71 x 3.62 x 4.62mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |