- RS Stock No.:
- 897-7355
- Mfr. Part No.:
- TLE4252GATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 897-7355
- Mfr. Part No.:
- TLE4252GATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.5 → 38 V |
Line Regulation | 10 mV |
Load Regulation | 10 mV |
Accuracy | ±10mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 2µA |
Package Type | D2PAK (TO-263) |
Pin Count | 5 |
Reference Voltage | 1.5V |
Output Type | Adjustable |
Dimensions | 10 x 10.25 x 4.4mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 3.5 V |
Height | 4.4mm |
Minimum Operating Temperature | -40 °C |
Width | 10.25mm |
Length | 10mm |