- RS Stock No.:
- 826-9484
- Mfr. Part No.:
- TLE42344GHTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 826-9484
- Mfr. Part No.:
- TLE42344GHTSA1
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 5 V |
Accuracy | 2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 400µA |
Package Type | SOT-223 |
Pin Count | 3 |
Output Type | Fixed |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 45 V |
Maximum Operating Temperature | +150 °C |