Infineon TLE7469GV52AUMA1, Dual Low Dropout Voltage, Voltage Regulator 700mA, 2.6 V, 5 V 12-Pin, DSO
- RS Stock No.:
- 110-7781
- Mfr. Part No.:
- TLE7469GV52AUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7781
- Mfr. Part No.:
- TLE7469GV52AUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 700mA |
Number of Outputs | 2 |
Output Voltage | 2.6 V, 5 V |
Line Regulation | 50 mV |
Load Regulation | 60 mV |
Accuracy | ±2 (5 V) %, ±4 (2.6 V) % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | DSO |
Quiescent Current | 55µA |
Pin Count | 12 |
Output Type | Fixed |
Dimensions | 7.5 x 6.4 x 2.35mm |
Height | 2.35mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 45 V |
Minimum Input Voltage | 5.6 V |
Minimum Operating Temperature | -40 °C |
Length | 7.5mm |
Width | 6.4mm |