Infineon IFX20002MBV33HTSA1, 1 Low Dropout Voltage, Voltage Regulator 30mA, 3.3 V 4+Tab-Pin, SCT-595
- RS Stock No.:
- 110-7174
- Mfr. Part No.:
- IFX20002MBV33HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7174
- Mfr. Part No.:
- IFX20002MBV33HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 30mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 25 mV |
Load Regulation | 50 mV |
Accuracy | 4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SCT-595 |
Quiescent Current | 5µA |
Pin Count | 4+Tab |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 45 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Width | 1.6mm |