Renesas Electronics UPC1093TA-A, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 5-Pin, SC-74A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Shunt Regulators, Renesas Electronics

Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.

Voltage References, Renesas Electronics

Specifications
Attribute Value
Nominal Voltage 2.5 - 36V
Package Type SC-74A
Reference Type Adjustable
Initial Accuracy ±2.0 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 100mA
Maximum Input Voltage 37 V
Pin Count 5
Dimensions 2.9 x 1.5 x 1.1mm
Width 1.5mm
Minimum Operating Temperature -20 °C
Height 1.1mm
Maximum Operating Temperature +85 °C
Length 2.9mm
78 Within 4 working day(s) (Global stock)
24 Within 6 working day(s) (Global stock)
Price Each
MYR 3.26
units
Per unit
1 - 19
MYR3.26
20 - 49
MYR2.60
50 - 99
MYR1.98
100 - 249
MYR1.68
250 +
MYR1.50
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
TS431 with Reference Voltage 2.495 VTS432 with Reference ...
Description:
TS431 with Reference Voltage 2.495 VTS432 with Reference Voltage 1.24 V.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.