Analog Devices ADR06BRZ, Fixed Series Voltage Reference 3V, ±0.1 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.997 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 30 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
Height 1.5mm
9 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 23.31
units
Per unit
1 - 9
MYR23.31
10 - 19
MYR22.44
20 - 49
MYR21.61
50 - 249
MYR20.75
250 +
MYR20.56
Packaging Options:
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
The ADuM620x are dual-channel digital isolators with isoPower® ...
Description:
The ADuM620x are dual-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE ...
Description:
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE PULSESPULSE-BY-PULSE SHUTDOWNINTERNAL SOFT-START8 TO 35 V OPERATION100 Hz TO 500 KHz OSCILLATOR RANGE5.1 V REFERENCE TRIMMED TO ± 1 %ADJUSTABLE DEADTIME CONTROLINPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESISSEPARATE OSCILLATOR SYNC TERMINAL.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.