Analog Devices REF196GSZ, Fixed Series Voltage Reference 3.3V, ±0.06 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.06 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 3.29 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 13.70
units
Per unit
1 - 9
MYR13.70
10 - 49
MYR12.95
50 - 99
MYR12.14
100 - 249
MYR11.79
250 +
MYR11.38
Packaging Options:
Related Products
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.