Analog Devices ADR02ARZ-REEL7, Fixed Series Voltage Reference 5V, ±0.1 % 8-Pin, SOIC

  • RS Stock No. 168-4199
  • Mfr. Part No. ADR02ARZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 8
Line Regulation 40 ppm/V
Load Regulation 80 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
Length 5mm
1000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 1000)
MYR 8.567
units
Per unit
Per Reel*
1000 +
MYR8.567
MYR8,567.00
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.