Analog Devices REF192GRUZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TSSOP
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 3 x 4.4 x 1.05mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Length 3mm
Maximum Operating Temperature +85 °C
96 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 96)
MYR 16.56
units
Per unit
Per Tube*
96 +
MYR16.56
MYR1,589.76
*price indicative