- RS Stock No.:
- 158-2547
- Mfr. Part No.:
- ADR364AUJZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-2547
- Mfr. Part No.:
- ADR364AUJZ-R2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage Reference, 3.0V to 4.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 4.096V |
Package Type | TSOT |
Reference Type | Fixed |
Initial Accuracy | ±0.2 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 18 V |
Minimum Output Voltage | 4.088 V |
Maximum Output Voltage | 4.104 V |
Pin Count | 5 |
Line Regulation | 0.205 mV/V |
Load Regulation | 1.75 mV/mA |
Dimensions | 2.9 x 1.6 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Width | 1.6mm |