LTC6655,Voltage Reference,Prec,3V,MSOP-8

  • RS Stock No. 155-9345
  • Mfr. Part No. LTC6655BHMS8-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 3.0V to 4.096V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 3V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.025 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 20mA
Maximum Input Voltage 13.2 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 40 ppm/V
Load Regulation 30 ppm/mA
Dimensions 3 x 3 x 0.86mm
Minimum Operating Temperature -40 °C
Width 3mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Length 3mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 44.456
units
Per unit
Per Tube*
50 +
MYR44.456
MYR2,222.80
*price indicative
Related Products
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Linear Technology provides a range of series and ...
Description:
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time ...
Ideal for space critical applications, the LM4040 and ...
Description:
Ideal for space critical applications, the LM4040 and LM4041 precision voltage references are available in the SOT-23 surface-mount package. The LM4040 is the available in fixed reverse breakdown voltages of 2.5V, 4.096V and 5.0V. The LM4041 is available with a ...