- RS Stock No.:
- 145-6978
- Mfr. Part No.:
- TL431CPSR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6978
- Mfr. Part No.:
- TL431CPSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOP |
Reference Type | Adjustable |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 8 |
Dimensions | 6.2 x 5.3 x 1.95mm |
Maximum Operating Temperature | +70 °C |
Height | 1.95mm |
Width | 5.3mm |
Minimum Operating Temperature | 0 °C |
Length | 6.2mm |