Linear Technology LT1634BCS8-1.25#PBF, Fixed Shunt Precision Voltage Reference 1.25V, ±0.05 % 8-Pin, SOIC

  • RS Stock No. 145-6840
  • Mfr. Part No. LT1634BCS8-1.25#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, Adjustable, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 1.25V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 1µA
Minimum Output Voltage 1.25 V
Maximum Output Voltage 5 V
Pin Count 8
Dimensions 5.004 x 3.98 x 1.498mm
Minimum Operating Temperature 0 °C
Width 3.98mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +70 °C
300 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 17.079
units
Per unit
Per Tube*
50 +
MYR17.079
MYR853.95
*price indicative