Analog Devices REF195GSZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.99 V
Maximum Output Voltage 5.01 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 8 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Length 5mm
686 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 98)
MYR 11.947
units
Per unit
Per Tube*
98 - 98
MYR11.947
MYR1,170.806
196 - 294
MYR11.641
MYR1,140.818
392 - 882
MYR9.88
MYR968.24
980 +
MYR9.573
MYR938.154
*price indicative