Analog Devices AD680JTZ, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±0.4 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 3
Line Regulation 40 μV/V
Load Regulation 100 μV/mA
Dimensions 5.21 x 4.19 x 5.33mm
Minimum Operating Temperature 0 °C
Height 5.33mm
Length 5.21mm
Width 4.19mm
Maximum Operating Temperature +70 °C
96 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 22.33
units
Per unit
1 - 9
MYR22.33
10 - 49
MYR19.96
50 - 99
MYR17.10
100 - 249
MYR16.36
250 +
MYR14.81
Packaging Options: