AD605ANZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Maximum Input Resistance 175Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Output Type Single Ended
Maximum Operating Temperature +85 °C
Dimensions 20.32 x 7.11 x 4.95mm
Height 4.95mm
Length 20.32mm
Width 7.11mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 12/01/2021, delivery within 4 working days from despatch date
Price Each
MYR 108.13
units
Per unit
1 - 24
MYR108.13
25 - 99
MYR105.53
100 - 249
MYR104.47
250 - 499
MYR103.40
500 +
MYR102.36
Packaging Options:
Related Products
The AD8317-EVALZ, from Analog Devices, is a fully ...
Description:
The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output.Powered by a single supply ...
Analog Devices’ AD8310-EVALZ board is for the evaluation ...
Description:
Analog Devices’ AD8310-EVALZ board is for the evaluation of the AD8310 device. The AD8310 is a complete, dc to 440 MHz demodulating logarithmic amplifier (log amp) with a very fast voltage mode output. It is suitable for applications such as ...
The Analog Devices 2.7GHz RF/IF gain phase detector ...
Description:
The Analog Devices 2.7GHz RF/IF gain phase detector evaluation board. It is a fully integrated RF IC for measuring amplitude and the phase between two independent input signals. This device can be used from low frequencies up to 2.7GHz. It ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...