AD600JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 102Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Minimum CMRR 30dB
Maximum Operating Temperature +70 °C
Dimensions 10.5 x 7.6 x 2.35mm
Minimum Operating Temperature 0 °C
Length 10.5mm
Width 7.6mm
Height 2.35mm
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 147.10
units
Per unit
1 - 9
MYR147.10
10 - 99
MYR142.69
100 - 249
MYR138.41
250 - 499
MYR134.26
500 +
MYR130.23
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.