AD603ARZ Analog Devices, Controlled Voltage Amplifier 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 103Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +85 °C
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
69 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 54.32
units
Per unit
1 - 9
MYR54.32
10 - 49
MYR51.40
50 - 99
MYR47.63
100 - 249
MYR44.80
250 +
MYR43.66
Packaging Options: