AD8367ARUZ Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Resistance 225Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1mm
Width 4.4mm
Length 5mm
Minimum Operating Temperature -40 °C
Height 1mm
23 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 42.37
units
Per unit
1 - 9
MYR42.37
10 - 49
MYR40.67
50 - 99
MYR39.21
100 - 249
MYR37.91
250 +
MYR36.72
Packaging Options: