AD8338ACPZ-R7 Analog Devices, Variable Gain Amplifier 200mV Offset, R-RO 3 → 5 V 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 5 V
Maximum Input Offset Voltage 200mV
Maximum Input Resistance 1.2kΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Output Type Rail to Rail
Maximum Operating Temperature +85 °C
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 15/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 1500)
MYR 38.598
units
Per unit
Per Reel*
1500 +
MYR38.598
MYR57,897.00
*price indicative
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
An evaluation board from Analog Devices that allows ...
Description:
An evaluation board from Analog Devices that allows a hands-on evaluation of the AD8330 variable gain amplifier (VGA). The current required for the board is approximately 40 mA from the +5 V supply and 10 mA from the -5 V ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...