AD602JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 102Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Minimum CMRR 30dB
Maximum Operating Temperature +70 °C
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Minimum Operating Temperature 0 °C
Height 2.35mm
Temporarily out of stock - back order for despatch 03/01/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
MYR 126.46
units
Per unit
Per Tube*
47 +
MYR126.46
MYR5,943.62
*price indicative
Related Products
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.