AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 200Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Output Type Differential
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Length 5mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
MYR 32.07
units
Per unit
Per Tube*
96 +
MYR32.07
MYR3,078.72
*price indicative
Related Products
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
A range of dedicated Transimpedance amplifiers designed for ...
Description:
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
The range of Voltage control Oscillators (VCO) by ...
Description:
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.