AD8332ARUZ Analog Devices, Dual Controlled Voltage Amplifier Differential 5 V 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 6000Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Output Type Differential
Maximum Operating Temperature +85 °C
Dimensions 9.7 x 4.4 x 1.05mm
Minimum Operating Temperature -40 °C
Length 9.7mm
Width 4.4mm
Height 1.05mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 88.51
units
Per unit
Per Tube*
50 +
MYR88.51
MYR4,425.50
*price indicative
Related Products
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
A range of dedicated Transimpedance amplifiers designed for ...
Description:
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.