- RS Stock No.:
- 907-6368
- Mfr. Part No.:
- PSV-0015
- Manufacturer:
- Klaxon
- RS Stock No.:
- 907-6368
- Mfr. Part No.:
- PSV-0015
- Manufacturer:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Sonos Pulse Voice Sounder Beacons
The Sonos Pulse voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.
Features and Benefits
Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
High efficiency LED beacon
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
High efficiency LED beacon
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries
Applications
The Sonos Pulse voice has an IP65 deep base option which is suitable for indoor and outdoor applications.
Standards
EN6095.
LED/Voice
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Decibels at 1 Metre | 106dB |
Current Type | DC |
Series | Sonos Voice |
Special Features | Automatic Synchronisation, Easily Retro-Fits to Existing Installations, Extensive Message Library or Bespoke Messages Available |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |